This 68uH wirewound RF choke features a 20% tolerance and a maximum DC current of 0.185A. The device has a maximum DC resistance of 2.9 ohms and a minimum quality factor of 60. The self resonant frequency is at least 6.5MHz. The choke is designed for through-hole mounting with an axial lead style and dimensions of 7mm in length and 3mm in diameter.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |