The AL0307S-R39M-N-A is a wirewound RF choke with an inductance of 0.39uH and a tolerance of 20%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.26. The inductor is designed for through-hole mounting with an axial lead style and a product length of 7 and diameter of 3. It has a minimum quality factor of 50 and a minimum self-resonant frequency of 150M.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |