The AL0307S101M-S-A-N is a wirewound RF choke inductor with a nominal inductance of 100uH and a tolerance of 20%. It features a minimum quality factor of 60 and a minimum self resonant frequency of 5.5MHz. The inductor is designed for use in applications where high inductance and low DC resistance are required, and can handle a maximum DC current of 165mA. The device is available in an axial lead package with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |