The AL0307S121M-S-B-N is a 120uH wirewound RF choke with a 20% tolerance. It has a maximum DC current of 0.16A and a maximum DC resistance of 3.8 ohms. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 5.4MHz. The device is available in an axial lead package with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |