This 330uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 60. The inductance test frequency is 796KHz, and the minimum self resonant frequency is 3.4MHz. The maximum DC current is 0.1A, and the maximum DC resistance is 9.5 ohms. The product is available in an axial lead package with a length of 7mm and a diameter of 3mm.
Checking distributor stock and pricing after the page loads.
Chilisin AL0307ST-331M-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 9.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3.4MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.