The AL0307ST-R68M-N-B is a 0.68uH wirewound RF choke from Chilisin, featuring a 20% tolerance and a maximum DC current of 0.31A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 150MHz. The inductance test frequency is 25.2MHz. The choke is designed for through-hole mounting and has a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |