The AL0307ST680M-S-A-N is a wirewound RF choke from Chilisin with an inductance of 68uH and a tolerance of 20%. It features an axial lead style and measures 7mm in length and 3mm in diameter. The component is designed for use in applications where high-quality factors are required, with a minimum quality factor of 60 and a minimum self-resonant frequency of 6.5MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |