This 68uH wirewound RF choke features a tolerance of 20% and a maximum DC current of 185mA. The device is constructed with a wirewound technology and has a minimum quality factor of 60 and a minimum self resonant frequency of 6.5MHz. The product is available in an axial lead style with a length of 7mm and a diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |