The AL0410A330M-S-B is a wirewound inductor with a nominal inductance of 33uH and a tolerance of 20%. It has a maximum DC current rating of 0.37A and a maximum DC resistance of 1.03 ohms. The inductor is designed for use in through-hole applications and has a radial lead style. It is manufactured by Chilisin and is categorized as a fixed inductor.
Checking distributor stock and pricing after the page loads.
Chilisin AL0410A330M-S-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.03Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 6.3MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.