The AL0410AT391M-S-B-N is a wirewound RF choke with an inductance of 390uH and a tolerance of 20%. It has a maximum DC current rating of 0.133A and a maximum DC resistance of 7R. The inductance test frequency is 796KHz. The choke is available in a radial lead style with a height of 14mm and a product diameter of 4mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.133A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |