This 330uH RF choke features a wirewound technology and 20% tolerance. It has a maximum DC current of 0.137A and a maximum DC resistance of 6.4 ohms. The minimum quality factor is 65 and the minimum self resonant frequency is 2.6MHz. The product is available in a radial lead style with a length of 10.5mm and a diameter of 4mm.
Checking distributor stock and pricing after the page loads.
Chilisin AL0410B-331M-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.137A |
| Max DC Resistance | 6.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Lead Style | Radial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.