RF Choke Wirewound 4.7uH 10% 7.96MHz 70Q-Factor 620mA 390mOhm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 80MHz |
| Lead Style | Radial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |