The AL0410B-R68K-N-B is a 0.68uH wirewound RF choke with a tolerance of 10%. It features a minimum quality factor of 25 and a minimum self resonant frequency of 210MHz. The choke is designed for use in through-hole applications, with a product length of 10.5mm and a product diameter of 4mm. It can handle a maximum DC current of 0.55A and has a maximum DC resistance of 0.47 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.47Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Radial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |