The AL0410S-2R7K-N-A is a wirewound inductor with a nominal inductance of 2.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.72A and a maximum DC resistance of 0.3. The inductor is designed for use in through-hole applications and has a product length of 10.5 and a product diameter of 4. The inductor is suitable for use in a wide range of applications, including those requiring a minimum quality factor of 60 and a minimum self-resonant frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |