This 330uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 65. It has a maximum DC current rating of 0.137A and a maximum DC resistance of 6.4 ohms. The inductance test frequency is 796KHz, and the minimum self-resonant frequency is 2.6MHz. The product is available in an axial lead configuration with a product length of 10.5mm and a product diameter of 4mm.
Checking distributor stock and pricing after the page loads.
Chilisin AL0410S-331M-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.137A |
| Max DC Resistance | 6.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.