The AL0410S-4R7K-N-B is a 4.7uH wirewound inductor with a tolerance of 10% and a maximum DC current of 0.62A. It has a maximum DC resistance of 0.39 ohms and a minimum quality factor of 70. The inductor is designed for use in through-hole applications and has a product length of 10.5mm and a product diameter of 4mm. The inductor is suitable for use in a wide range of applications, including those requiring high inductance values.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 80MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |