The AL0410S330K-S-B is a wirewound inductor with a 33uH inductance value and a 10% tolerance. It is designed as a RF choke with a maximum DC current of 0.37A and a maximum DC resistance of 1.03 ohms. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 6.3MHz. It is available in an axial lead style with a product length of 10.5mm and a product diameter of 4mm. The AL0410S330K-S-B is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Chilisin AL0410S330K-S-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.03Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 6.3MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.