The AL0410ST-2R7K-N-A is a 2.7uH wirewound RF choke with a tolerance of 10%. It features a minimum quality factor of 60 and a minimum self resonant frequency of 100M. The choke has a maximum DC current rating of 0.72 and a maximum DC resistance of 0.3. It is available in an axial lead configuration with a product length of 10.5 and a product diameter of 4.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |