This is a wirewound RF choke with an inductance of 680 microhenries and a tolerance of 20%. It has a maximum DC current rating of 113 milliamps and a maximum DC resistance of 9.4 ohms. The inductance test frequency is 796 kilohertz. The choke is designed for through-hole mounting with a radial lead style and a height of 14 units.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.113A |
| Max DC Resistance | 9.4Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.95MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |