This shielded wirewound inductor features a metal core and a tolerance of 20%. It has a maximum DC current of 24A and a maximum saturation current of 41A. The inductor's DC resistance is 0.003 ohms. It is designed for surface mount applications and has a product length of 6.72mm, a height of 3mm, and a product depth of 7.24mm. The inductor operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin AMMA00060630R20MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24(Typ)A |
| Maximum Saturation Current | 41(Typ)A |
| Max DC Resistance | 0.003Ohm |
| Product Length | 6.72mm |
| Height | 3mm |
| Product Depth | 7.24mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |