This shielded wirewound inductor features a metal core and a maximum DC current of 22 amps. The inductor has a tolerance of 20% and a maximum saturation current of 40 amps. It is designed to operate within a temperature range of -55C to 125C. The inductor measures 12.9mm in length, 6.4mm in height, and 13.7mm in depth.
Chilisin AMMA001313642R2MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 12.9mm |
| Height | 6.4mm |
| Product Depth | 13.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AMMA001313642R2MV1 to view detailed technical specifications.
No datasheet is available for this part.