Inductor Power Shielded Wirewound 47uH 30% 100KHz Ferrite 1.6A 0.13Ohm DCR Automotive T/R
Chilisin APAL00080845470T70 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6(Typ)A |
| Maximum Saturation Current | 1.26A |
| Max DC Resistance | 0.13(Typ)Ohm |
| Product Length | 8mm |
| Height | 4.5mm |
| Product Depth | 8mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APAL00080845470T70 to view detailed technical specifications.
No datasheet is available for this part.