This shielded wirewound inductor features a ferrite core and a maximum operating temperature of 125 degrees Celsius. The inductor has a tolerance of 30% and an inductance test frequency of 100KHz. It can handle a maximum DC current of 8.7 amps and a maximum saturation current of 12 amps, with a maximum DC resistance of 0.01 ohms. The inductor measures 12.5mm in length and 10mm in height, with a product depth of 12.5mm.
Chilisin APCI001212103R6TY0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.7(Typ)A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.01Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APCI001212103R6TY0 to view detailed technical specifications.
No datasheet is available for this part.