This shielded wirewound inductor features a ferrite core and a maximum DC current of 0.85A. The inductance is 820uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. The minimum operating temperature is -40°C.
Chilisin APCI00121210821M80 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 1Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.