This is a shielded inductor with a ferrite core, wirewound technology, and a maximum inductance of 180uH. It has a tolerance of 20% and a maximum DC resistance of 0.62 ohms. The inductor is designed for surface mount applications and has a product length of 12.5mm, height of 5mm, and product depth of 12.5mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin APCI00121250181MY0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.62Ohm |
| Product Length | 12.5mm |
| Height | 5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.