The APCI00121250181TY0 is a shielded wirewound inductor from Chilisin. It features a ferrite core and a tolerance of 30%. The inductor has an inductance of 180uH and a maximum DC resistance of 0.62 ohms. It can handle a maximum DC current of 0.85A and a maximum saturation current of 0.85A. The inductor measures 12.5mm in length, 5mm in height, and 12.5mm in depth. It operates within a temperature range of -40C to 125C.
Chilisin APCI00121250181TY0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.62Ohm |
| Product Length | 12.5mm |
| Height | 5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.