This ferrite shielded wirewound inductor has a nominal inductance of 470uH with a tolerance of 30%. It operates at a maximum DC current of 0.9A and a maximum saturation current of 0.6A. The inductor's maximum DC resistance is 0.6 ohms. It measures 10.6mm in length, 6.5mm in height, and 10.3mm in depth. The inductor is designed to operate within a temperature range of -55C to 150C.
Chilisin APCT00101065471T70 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9(Typ)A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.6(Typ)Ohm |
| Product Length | 10.6mm |
| Height | 6.5mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APCT00101065471T70 to view detailed technical specifications.
No datasheet is available for this part.