This ferrite shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a core material of ferrite and a protection style of shielded. The inductance is 6uH with a tolerance of 30% and an inductance test frequency of 1KHz. The maximum DC current is 4.9A and the maximum saturation current is 3.6A. The max DC resistance is 0.0197ohm and the minimum self resonant frequency is 26MHz. It measures 12.5mm in product length, 5.8mm in height, and 12.5mm in product depth. The operating temperature range is from -40C to 125C.
Chilisin APSA001313586R0T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.9A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.0197Ohm |
| Minimum Self Resonant Frequency | 26MHz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSA001313586R0T00 to view detailed technical specifications.
No datasheet is available for this part.