This shielded wirewound inductor features a ferrite core and a tolerance of 30%. It has an inductance of 390uH and a maximum DC current of 1.1A. The inductor's maximum DC resistance is 0.6 ohms and it operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin APSC00131380391T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.6Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSC00131380391T00 to view detailed technical specifications.
No datasheet is available for this part.