This wirewound inductor has a 68uH inductance value with a 20% tolerance, suitable for applications up to 1.2A of maximum DC current and 3A of maximum saturation current. The inductor features a maximum DC resistance of 0.17 ohms and a minimum self-resonant frequency of 7MHz. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |