This ferrite shielded wirewound inductor features a 3.3 microhenry inductance value with a tolerance of 30%. It operates at a maximum DC current of 6.7 amps and a maximum saturation current of 3.9 amps. The inductor has a maximum DC resistance of 0.0178 ohms and is designed for surface mount applications. It can be used in a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.7A |
| Maximum Saturation Current | 3.9A |
| Max DC Resistance | 0.0178Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |