Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1.12A 0.36Ohm DCR T/R
Chilisin APSR00080740820M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.12A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.36Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSR00080740820M00 to view detailed technical specifications.
No datasheet is available for this part.