This shielded wirewound inductor features a ferrite core and a maximum operating temperature range of -40°C to 125°C. It has a maximum DC current rating of 1.12A and a maximum saturation current of 0.9A. The inductor's DC resistance is 0.36R, and it is tested at 100KHz. It is designed for surface mount applications.
Chilisin APSR00080740820T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.12A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.36Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSR00080740820T00 to view detailed technical specifications.
No datasheet is available for this part.