The ASCQ000603032N8B00 is a high frequency ceramic shielded inductor from Chilisin. It features a multi-layer technology and a ceramic core material. The inductor has a nominal inductance of 0.0028uH with a tolerance of 0.1nH. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.2R. The inductor also has a minimum quality factor of 14 and a minimum self resonant frequency of 9500Mhz. It is available in a 0201 surface mount package and operates over a temperature range of -40 to 125C.
Chilisin ASCQ000603032N8B00 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 9500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin ASCQ000603032N8B00 to view detailed technical specifications.
No datasheet is available for this part.