The AWCM0011060591NJ00 is a 0402 wirewound unshielded ceramic inductor from Chilisin. It has a nominal inductance of 0.091uH and a tolerance of 5%. The inductor is designed for operation at frequencies up to 100Mhz and can handle a maximum DC current of 0.125A. The device has a maximum DC resistance of 2.38 ohms and a minimum quality factor of 20. It also features a minimum self-resonant frequency of 2100Mhz. The inductor is suitable for surface mount applications and has a case size of 0402. It can operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.57mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |