This 0402 ceramic wirewound inductor from Chilisin features an inductance of 0.0087uH with a tolerance of 10%. It has a maximum DC current rating of 0.48A and a maximum DC resistance of 0.2R. The inductor also boasts a minimum quality factor of 18 and a minimum self resonant frequency of 4100MHz. The device is designed for surface mount applications and has a case size of 0402 with dimensions of 1.19mm in length, 0.66mm in height, and 0.7mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin AWCS001207078N7K00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS001207078N7K00 to view detailed technical specifications.
No datasheet is available for this part.