This 0.01uH inductor features a wirewound construction with a ceramic core and unshielded protection style. It has a tolerance of 2% and is tested at a frequency of 250M. The maximum DC current is 0.7 and the maximum DC resistance is 0.13. The inductor has a minimum quality factor of 31 and a minimum self resonant frequency of 4800M. It is available in a 0603 case size with dimensions of 1.8mm length, 1.02mm height, and 1.12mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin AWCS0016100810NG00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.