This is a 0.01uH wirewound ceramic inductor with a 5% tolerance, designed for surface mount applications. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.13 ohms. The inductor's minimum quality factor is 31 and its minimum self resonant frequency is 4800MHz. It is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin AWCS0016100810NJ00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.