This is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 1uH with a tolerance of 10% and a minimum quality factor of 20. The inductor is unshielded and has a maximum DC current rating of 0.17A and a maximum DC resistance of 2.5R. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin AWCS002317151R0K00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS002317151R0K00 to view detailed technical specifications.
No datasheet is available for this part.