This is a 0.2uH wirewound ceramic inductor with a 10% tolerance and an unshielded protection style. It has a maximum DC current of 0.5A and a maximum DC resistance of 0.84 ohms. The inductor is made with a ceramic core material and has a minimum quality factor of 45 and a minimum self-resonant frequency of 700MHz. It is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm in length, 2.1mm in height, and 2.79mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |