This is a 0402 wirewound unshielded ceramic inductor with an inductance of 0.013uH and a tolerance of 5%. It has a maximum DC current of 0.87A and a maximum DC resistance of 0.14R. The inductor is tested at a frequency of 250MHz. It has a minimum quality factor of 30 (typical) and a minimum self resonant frequency of 4200MHz (typical). The inductor is suitable for surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 4200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |