Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4A 0.02Ohm DCR 2020 T/R
Chilisin AWVC005050402R2T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 6.1A |
| Max DC Resistance | 0.02(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 4.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWVC005050402R2T00 to view detailed technical specifications.
No datasheet is available for this part.