This ferrite shielded wirewound inductor has a 2.3uH inductance value with a 20% tolerance. It can handle a maximum DC current of 4.5A and a maximum saturation current of 7.9A. The inductor has a typical DC resistance of 0.019 ohms. It is available in a 2424 case size with a product length and depth of 6.2mm and a height of 4.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin AWVS006060452R3M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.019(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.7mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.