This shielded wirewound inductor features a ferrite core and a tolerance of 30%. It has a maximum DC current rating of 4.5A and a maximum saturation current of 7.9A. The inductor's DC resistance is 0.019 ohms typ. It measures 6.2mm in length and 4.7mm in height, with a case size of 2424. The inductor operates between -40°C and 125°C.
Chilisin AWVS006060452R3T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.019(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.7mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.