This shielded wirewound inductor features a ferrite core and a tolerance of 30%. It has a maximum DC current rating of 0.45A and a maximum saturation current of 0.73A. The inductor's DC resistance is 0.9 ohms typ. It measures 8.2mm in length and 4.2mm in height, with a case size of 3131. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.73A |
| Max DC Resistance | 0.9(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |