This shielded wirewound inductor features a ferrite core material and a maximum operating temperature range of -40 to 125 degrees Celsius. It has a maximum DC current rating of 5.3 amps and a maximum saturation current of 6.6 amps. The inductor's inductance is 3.3 microhenries with a tolerance of 30%. It measures 8.2mm in length and 4.2mm in height, with a case size of 3131. The inductor is designed for surface mount applications.
Chilisin AWVS008080403R3T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3A |
| Maximum Saturation Current | 6.6A |
| Max DC Resistance | 0.015(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.