The BDCD003225122R2MS1 is a shielded/molded wirewound inductor with a 2.2uH inductance and 20% tolerance. It has a maximum DC current rating of 2.4A and a minimum self-resonant frequency of 22MHz. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 1.2mm, and product depth of 2.8mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |