This shielded/molded wirewound power choke features an inductance of 0.24uH with a tolerance of 20%. It has a maximum DC current rating of 4A and a maximum saturation current of 4.2A. The device's maximum DC resistance is 0.04 ohms, and its minimum self-resonant frequency is 163 MHz. The power choke is designed for surface mount applications and has a case size of 0806. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin BDCL00201610R24MS1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 163M(Typ)Hz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.