Power Choke Molded Multi-Layer 0.24uH 20% 2MHz 3.9A 0.027Ohm DCR 0806 T/R
Chilisin BDHE00201610R24MQ1 technical specifications.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 5.6A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BDHE00201610R24MQ1 to view detailed technical specifications.
No datasheet is available for this part.