This is a general purpose inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum rated current of 3.8A and is designed for surface mount applications. The inductor is not shielded and is intended for use as a power inductor. It has a DC resistance of 0.033 ohms and is rated for operation over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 3.8 |
| Test Frequency | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |